



DBC-9MW-15 | |
|---|---|
DigiKey Part Number | 4771-DBC-9MW-15-ND |
Manufacturer | |
Manufacturer Product Number | DBC-9MW-15 |
Description | CABLE ASSY DB09 SHLD BLACK 4.57M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Black 15.00' (4.57m) Plug, Male Pins to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Category | Number of Positions 9 |
Manufacturer CompuCablePlusUSA | Length 15.00' (4.57m) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color Black |
1st Connector Plug, Male Pins | Usage Extension, Serial |
2nd Connector Individual Wire Leads | Contact Finish Silver |
Type DB9 | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,17000 € | 22,17 € |
| 10 | 21,06100 € | 210,61 € |
| 50 | 19,94720 € | 997,36 € |
| 100 | 18,84230 € | 1.884,23 € |
| 250 | 17,72892 € | 4.432,23 € |
| 500 | 16,62404 € | 8.312,02 € |
| Unit Price without VAT: | 22,17000 € |
|---|---|
| Unit Price with VAT: | 26,38230 € |

























