



DCT-37FMD-KIT | |
|---|---|
DigiKey Part Number | 4771-DCT-37FMD-KIT-ND |
Manufacturer | |
Manufacturer Product Number | DCT-37FMD-KIT |
Description | CONN D-SUB RCPT 37POS CRIMP |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Crimp | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Assembly | |
Voltage Rating | - | |
Color | Silver | |
Contact Form | - | |
Dielectric Material | - | |
Wire Gauge | 22 AWG | |
Contact Material | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,86000 € | 22,86 € |
| 10 | 21,72400 € | 217,24 € |
| 50 | 20,57680 € | 1.028,84 € |
| 100 | 19,43800 € | 1.943,80 € |
| 250 | 18,29056 € | 4.572,64 € |
| 500 | 17,15168 € | 8.575,84 € |
| Unit Price without VAT: | 22,86000 € |
|---|---|
| Unit Price with VAT: | 27,20340 € |












