



DBC-25FW-05 | |
|---|---|
DigiKey Part Number | 4771-DBC-25FW-05-ND |
Manufacturer | |
Manufacturer Product Number | DBC-25FW-05 |
Description | CABLE ASSY DB25 SHLD BLACK 1.52M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Black 5.00' (1.52m) Receptacle, Female Sockets to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Category | Number of Positions 25 |
Manufacturer CompuCablePlusUSA | Length 5.00' (1.52m) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color Black |
1st Connector Receptacle, Female Sockets | Usage Extension, Serial |
2nd Connector Individual Wire Leads | Contact Finish Silver |
Type DB25 | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,35000 € | 26,35 € |
| 10 | 25,03000 € | 250,30 € |
| 50 | 23,71220 € | 1.185,61 € |
| 100 | 22,39490 € | 2.239,49 € |
| 250 | 21,07752 € | 5.269,38 € |
| 500 | 19,76018 € | 9.880,09 € |
| Unit Price without VAT: | 26,35000 € |
|---|---|
| Unit Price with VAT: | 31,35650 € |

















