



DBC-25MW-15 | |
|---|---|
DigiKey Part Number | 4771-DBC-25MW-15-ND |
Manufacturer | |
Manufacturer Product Number | DBC-25MW-15 |
Description | CABLE ASSY DB25 SHLD BLACK 4.57M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Black 15.00' (4.57m) Plug, Male Pins to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Category | Number of Positions 25 |
Manufacturer CompuCablePlusUSA | Length 15.00' (4.57m) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color Black |
1st Connector Plug, Male Pins | Usage Extension, Serial |
2nd Connector Individual Wire Leads | Contact Finish Silver |
Type DB25 | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,66000 € | 39,66 € |
| 10 | 37,68500 € | 376,85 € |
| 50 | 35,69580 € | 1.784,79 € |
| 100 | 33,71550 € | 3.371,55 € |
| 250 | 31,73528 € | 7.933,82 € |
| 500 | 29,74650 € | 14.873,25 € |
| Unit Price without VAT: | 39,66000 € |
|---|---|
| Unit Price with VAT: | 47,19540 € |














