Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TV30C700JB-G | |
|---|---|
DigiKey Part Number | TV30C700JB-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV30C700JB-G |
Description | TVS DIODE 70VWM 113VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 26.55A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
EDA/CAD Models | TV30C700JB-G Models |
Category | Current - Peak Pulse (10/1000µs) 26.55A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 70V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 77.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 113V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATV30C700JB-HF | Comchip Technology | 0 | ATV30C700JB-HF-ND | 0,55691 € | Direct |
| 1.5SMC82CA/TR13 | YAGEO | 0 | 13-1.5SMC82CA/TR13TR-ND | 0,11290 € | Similar |
| 1.5SMC82CA/TR7 | YAGEO | 0 | 13-1.5SMC82CA/TR7TR-ND | 0,11684 € | Similar |
| CD214C-T70CALF | Bourns Inc. | 0 | CD214C-T70CALF-ND | 0,00000 € | Similar |
| CD214L-T70CALF | Bourns Inc. | 0 | CD214L-T70CALF-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,48768 € | 1.463,04 € |
| Unit Price without VAT: | 0,48768 € |
|---|---|
| Unit Price with VAT: | 0,58034 € |







