SMCJ70CA-HRA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 13.722
Unit Price: 0,44000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 11,87588 €
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 2.838
Unit Price: 0,56000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 24.437
Unit Price: 1,05000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1.159
Unit Price: 0,53000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,33421 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,33315 €
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 41.682
Unit Price: 0,47000 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 1,40784 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,20480 €
Datasheet
113V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ70CA-HRA

DigiKey Part Number
SMCJ70CA-HRA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ70CA-HRA
Description
TVS DIODE 70VWM 113VC DO214AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
113V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
70V
Voltage - Breakdown (Min)
77.8V
Voltage - Clamping (Max) @ Ipp
113V
Current - Peak Pulse (10/1000µs)
13.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.00010,79625 €32.388,75 €
Manufacturers Standard Package
Unit Price without VAT:10,79625 €
Unit Price with VAT:12,84754 €