SMCJ70CAE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 39.690
Unit Price: 1,11000 €

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 67
Unit Price: 0,93000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 15,11718 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 13,74288 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,28114 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 3.000
Unit Price: 0,99000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 7.155
Unit Price: 2,10000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 900
Unit Price: 2,12000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 €

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 €

Similar


Bourns Inc.
In Stock: 21.592
Unit Price: 0,93000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1.793
Unit Price: 0,89000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 24
Unit Price: 0,82000 €
Datasheet
113V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ70CAE3/TR13

DigiKey Part Number
SMCJ70CAE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ70CAE3/TR13
Description
TVS DIODE 70VWM 113VC DO214AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
113V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
13.3A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
70V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
77.8V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
113V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ70CA-13-FDiodes Incorporated39.690SMCJ70CA-FDICT-ND1,11000 €Direct
SMCJ70CA-E3/57TVishay General Semiconductor - Diodes Division67SMCJ70CA-E3/57TGICT-ND0,93000 €Direct
SMCJ70CA-HRLittelfuse Inc.0SMCJ70CA-HR-ND15,11718 €Direct
SMCJ70CA-HRAT7Littelfuse Inc.0SMCJ70CA-HRAT7-ND13,74288 €Direct
SMCJ70CA-M3/9ATVishay General Semiconductor - Diodes Division0SMCJ70CA-M3/9AT-ND0,28114 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,64915 €4.947,45 €
Manufacturers Standard Package
Unit Price without VAT:1,64915 €
Unit Price with VAT:1,96249 €