Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TV30C5V0J-G | |
|---|---|
DigiKey Part Number | TV30C5V0J-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV30C5V0J-G |
Description | TVS DIODE 5VWM 9.2VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 326.09A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
EDA/CAD Models | TV30C5V0J-G Models |
Category | Current - Peak Pulse (10/1000µs) 326.09A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 6.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMC30J5.0A | STMicroelectronics | 0 | 497-12222-1-ND | 1,61000 € | Direct |
| CD214C-T5.0ALF | Bourns Inc. | 0 | CD214C-T5.0ALF-ND | 0,00000 € | Similar |
| CD214L-T5.0ALF | Bourns Inc. | 0 | CD214L-T5.0ALF-ND | 0,00000 € | Similar |
| SM5908 | STMicroelectronics | 6.956 | 497-6489-1-ND | 2,15000 € | Similar |
| SMCJ5.0A | KYOCERA AVX | 2.987 | 478-7081-1-ND | 0,89000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44239 € | 1.327,17 € |
| Unit Price without VAT: | 0,44239 € |
|---|---|
| Unit Price with VAT: | 0,52644 € |







