
SMCJ5.0A | |
|---|---|
DigiKey Part Number | 478-7081-2-ND - Tape & Reel (TR) 478-7081-1-ND - Cut Tape (CT) 478-7081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ5.0A |
Description | TVS DIODE 5VWM 9.2VC DO214AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 163A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ5.0A Models |
Category | Current - Peak Pulse (10/1000µs) 163A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 6.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ5.0A-E3/57T | Vishay General Semiconductor - Diodes Division | 7.844 | SMCJ5.0A-E3/57TGICT-ND | 3,66000 € | Direct |
| 3.0SMCJ5.0A-13 | Diodes Incorporated | 1.675 | 31-3.0SMCJ5.0A-13CT-ND | 3,84000 € | Similar |
| SMDJ5.0A-T7 | Littelfuse Inc. | 577 | 18-SMDJ5.0A-T7CT-ND | 5,75000 € | Similar |
| SMLJ5.0A | Bourns Inc. | 25.602 | SMLJ5.0ABCT-ND | 6,07000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,55700 € | 5,57 € |
| 100 | 0,36310 € | 36,31 € |
| 500 | 0,27994 € | 139,97 € |
| 1.000 | 0,25313 € | 253,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24088 € | 722,64 € |
| 6.000 | 0,22239 € | 1.334,34 € |
| 9.000 | 0,21297 € | 1.916,73 € |
| 15.000 | 0,20239 € | 3.035,85 € |
| 21.000 | 0,19613 € | 4.118,73 € |
| 30.000 | 0,19314 € | 5.794,20 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

