Similar
Similar
Similar

TV30C480J-G | |
|---|---|
DigiKey Part Number | TV30C480J-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV30C480J-G |
Description | TVS DIODE 48VWM 77.4VC DO214AB |
Customer Reference | |
Detailed Description | 77.4V Clamp 38.76A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
EDA/CAD Models | TV30C480J-G Models |
Category | Current - Peak Pulse (10/1000µs) 38.76A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 48V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 53.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 77.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMDJ48A | Littelfuse Inc. | 10.074 | F6612CT-ND | 2,10000 € | Similar |
| 5.0SMDJ48A-T7 | Littelfuse Inc. | 500 | 18-5.0SMDJ48A-T7CT-ND | 2,10000 € | Similar |
| SMCJ48A | Taiwan Semiconductor Corporation | 3.376 | SMCJ48AFSCT-ND | 0,87000 € | Similar |
| SMCJ48A | Bourns Inc. | 16.560 | SMCJ48ABCT-ND | 0,79000 € | Similar |
| SMCJ48A | Littelfuse Inc. | 10.678 | SMCJ48ALFCT-ND | 0,80000 € | Similar |





