


SMCJ48A-13-F | |
|---|---|
DigiKey Part Number | SMCJ48A-FDITR-ND - Tape & Reel (TR) SMCJ48A-FDICT-ND - Cut Tape (CT) SMCJ48A-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ48A-13-F |
Description | TVS DIODE 48VWM 77.4VC SMC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 19.4A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ48A-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 19.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,65400 € | 6,54 € |
| 100 | 0,51720 € | 51,72 € |
| 500 | 0,51632 € | 258,16 € |
| 1.000 | 0,42237 € | 422,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,42152 € | 1.264,56 € |
| 6.000 | 0,41644 € | 2.498,64 € |
| 9.000 | 0,22710 € | 2.043,90 € |
| 15.000 | 0,22500 € | 3.375,00 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

