Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TV30C400JB-G | |
|---|---|
DigiKey Part Number | TV30C400JB-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV30C400JB-G |
Description | TVS DIODE 40VWM 64.5VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 46.51A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
EDA/CAD Models | TV30C400JB-G Models |
Category | Current - Peak Pulse (10/1000µs) 46.51A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 40V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 44.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 64.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATV30C400JB-HF | Comchip Technology | 2.511 | 641-1597-1-ND | 1,87000 € | Direct |
| 5.0SMDJ40CA | Littelfuse Inc. | 0 | F6809CT-ND | 2,12000 € | Similar |
| 5.0SMDJ40CA-T7 | Littelfuse Inc. | 44 | F11456CT-ND | 2,12000 € | Similar |
| CD214C-T40CALF | Bourns Inc. | 0 | CD214C-T40CALF-ND | 0,00000 € | Similar |
| CD214L-T40CALF | Bourns Inc. | 0 | CD214L-T40CALF-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,42899 € | 1.286,97 € |
| 6.000 | 0,40015 € | 2.400,90 € |
| 9.000 | 0,39901 € | 3.591,09 € |
| Unit Price without VAT: | 0,42899 € |
|---|---|
| Unit Price with VAT: | 0,51050 € |







