
ATV30C400JB-HF | |
|---|---|
DigiKey Part Number | 641-1597-2-ND - Tape & Reel (TR) 641-1597-1-ND - Cut Tape (CT) 641-1597-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATV30C400JB-HF |
Description | TVS DIODE 40VWM 64.5VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 46.51A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | ATV30C400JB-HF Models |
Category | Power - Peak Pulse 3000W (3kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 40V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 44.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 64.5V | Base Product Number |
Current - Peak Pulse (10/1000µs) 46.51A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,18300 € | 11,83 € |
| 100 | 0,79930 € | 79,93 € |
| 500 | 0,63508 € | 317,54 € |
| 1.000 | 0,58226 € | 582,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,55691 € | 1.670,73 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |

