TV30C170JB-G is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: 0,48304 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 2.740
Unit Price: 0,72000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 15,06050 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 12,90900 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 10.680
Unit Price: 1,10000 €
Datasheet

Similar


Bourns Inc.
In Stock: 3.000
Unit Price: 0,60312 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 500
Unit Price: 1,89000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


STMicroelectronics
In Stock: 587
Unit Price: 1,15000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.731
Unit Price: 1,18000 €
Datasheet

Similar


Bourns Inc.
In Stock: 25.251
Unit Price: 0,22000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.009
Unit Price: 0,54000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 24
Unit Price: 0,40000 €
Datasheet
27.6V Clamp 108.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV30C170JB-G

DigiKey Part Number
TV30C170JB-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV30C170JB-G
Description
TVS DIODE 17VWM 27.6VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27.6V Clamp 108.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
EDA/CAD Models
TV30C170JB-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17V
Voltage - Breakdown (Min)
18.9V
Voltage - Clamping (Max) @ Ipp
27.6V
Current - Peak Pulse (10/1000µs)
108.7A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,43094 €1.292,82 €
6.0000,40197 €2.411,82 €
9.0000,40082 €3.607,38 €
Manufacturers Standard Package
Unit Price without VAT:0,43094 €
Unit Price with VAT:0,51282 €