


SM30T21CAY | |
|---|---|
DigiKey Part Number | 497-12178-2-ND - Tape & Reel (TR) 497-12178-1-ND - Cut Tape (CT) 497-12178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM30T21CAY |
Description | TVS DIODE 18VWM 29.2VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 102.7A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM30T21CAY Models |
Category | Current - Peak Pulse (10/1000µs) 102.7A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 20V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 29.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMDJ18CA | Bourns Inc. | 3.621 | 118-5.0SMDJ18CACT-ND | 2,24000 € | Similar |
| SMCJ18CA-Q | Bourns Inc. | 9.058 | 118-SMCJ18CA-QCT-ND | 1,13000 € | Similar |
| SMLJ18CA | Bourns Inc. | 7.123 | SMLJ18CABCT-ND | 1,57000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,10100 € | 11,01 € |
| 100 | 0,74150 € | 74,15 € |
| 500 | 0,58728 € | 293,64 € |
| 1.000 | 0,53769 € | 537,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,48402 € | 1.210,05 € |
| 5.000 | 0,45086 € | 2.254,30 € |
| 7.500 | 0,43397 € | 3.254,78 € |
| 12.500 | 0,41500 € | 5.187,50 € |
| 17.500 | 0,41103 € | 7.193,03 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

