Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TV30C130J-G | |
|---|---|
DigiKey Part Number | TV30C130J-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV30C130J-G |
Description | TVS DIODE 13VWM 21.5VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 139.53A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
EDA/CAD Models | TV30C130J-G Models |
Category | Current - Peak Pulse (10/1000µs) 139.53A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 13V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 14.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 21.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMC30J13A | STMicroelectronics | 2.468 | 497-12201-1-ND | 1,62000 € | Direct |
| 5.0SMDJ13A | Littelfuse Inc. | 0 | F6609CT-ND | 2,12000 € | Similar |
| 5.0SMDJ13A-R | Bourns Inc. | 3.000 | 118-5.0SMDJ13A-RCT-ND | 2,16000 € | Similar |
| 5.0SMDJ13A-T7 | Littelfuse Inc. | 652 | 18-5.0SMDJ13A-T7CT-ND | 2,12000 € | Similar |
| CD214C-T13ALF | Bourns Inc. | 0 | CD214C-T13ALF-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44593 € | 1.337,79 € |
| Unit Price without VAT: | 0,44593 € |
|---|---|
| Unit Price with VAT: | 0,53066 € |







