


5.0SMDJ13A-R | |
|---|---|
DigiKey Part Number | 118-5.0SMDJ13A-RTR-ND - Tape & Reel (TR) 118-5.0SMDJ13A-RCT-ND - Cut Tape (CT) 118-5.0SMDJ13A-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ13A-R |
Description | VOLTAGE SUPPRESOR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 232.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 232.6A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 13V | Supplier Device Package |
Voltage - Breakdown (Min) 14.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 21.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 10 | 1,38700 € | 13,87 € |
| 100 | 0,94490 € | 94,49 € |
| 500 | 0,75566 € | 377,83 € |
| 1.000 | 0,69482 € | 694,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,61761 € | 1.852,83 € |
| 6.000 | 0,57877 € | 3.472,62 € |
| 9.000 | 0,55899 € | 5.030,91 € |
| 15.000 | 0,55686 € | 8.352,90 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,57040 € |

