
TV15C850JB-G | |
|---|---|
DigiKey Part Number | TV15C850JB-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV15C850JB-G |
Description | TVS DIODE 85VWM 137VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 10.95A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | TV15C850JB-G Models |
Category | Current - Peak Pulse (10/1000µs) 10.95A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 85V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 94.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 137V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATV15C850JB-HF | Comchip Technology | 0 | ATV15C850JB-HF-ND | 0,34318 € | Direct |
| TV15C850JB-HF | Comchip Technology | 0 | TV15C850JB-HF-ND | 0,31157 € | Direct |
| 1SMC85CA TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-1SMC85CATR13PBFREETR-ND | 0,28140 € | Similar |
| CD214C-T85CALF | Bourns Inc. | 0 | CD214C-T85CALF-ND | 0,00000 € | Similar |
| CD214L-T85CALF | Bourns Inc. | 0 | CD214L-T85CALF-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31157 € | 934,71 € |
| Unit Price without VAT: | 0,31157 € |
|---|---|
| Unit Price with VAT: | 0,37077 € |








