Similar
Similar
Similar



CD214L-T85CALF | |
|---|---|
DigiKey Part Number | CD214L-T85CALF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD214L-T85CALF |
Description | TVS DIODE 85VWM 137VC SMC |
Customer Reference | |
Detailed Description | 137V Clamp 20.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | CD214L-T85CALF Models |
Category | Current - Peak Pulse (10/1000µs) 20.8A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 85V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 94.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 137V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMLJ85CA | Bourns Inc. | 19.262 | SMLJ85CABCT-ND | 1,68000 € | Direct |
| 5.0SMDJ85CA | Littelfuse Inc. | 6.363 | F10862CT-ND | 2,02000 € | Similar |
| 5.0SMDJ85CA-T7 | Littelfuse Inc. | 877 | 5.0SMDJ85CA-T7CT-ND | 2,11000 € | Similar |
| SMCJ85CA | Littelfuse Inc. | 1.296 | SMCJ85CALFCT-ND | 0,80000 € | Similar |
| SMCJ85CA | Taiwan Semiconductor Corporation | 1.107 | SMCJ85CAFSCT-ND | 0,89000 € | Similar |





