Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TV15C200J-HF | |
|---|---|
DigiKey Part Number | TV15C200J-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV15C200J-HF |
Description | TVS DIODE 20VWM 32.4VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 46.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
EDA/CAD Models | TV15C200J-HF Models |
Category | Current - Peak Pulse (10/1000µs) 46.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 20V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 22.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 32.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ20A-E3/57T | Vishay General Semiconductor - Diodes Division | 1.114 | SMCJ20A-E3/57TGICT-ND | 0,87000 € | Direct |
| SMCJ20A-E3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SMCJ20A-E3/9AT-ND | 0,19631 € | Direct |
| SMCJ20A-M3/57T | Vishay General Semiconductor - Diodes Division | 0 | SMCJ20A-M3/57T-ND | 0,26426 € | Direct |
| SMCJ20AHE3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SMCJ20AHE3/9AT-ND | 0,00000 € | Direct |
| 5.0SMDJ20A | Littelfuse Inc. | 0 | 5.0SMDJ20ACT-ND | 2,12000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28213 € | 846,39 € |
| 6.000 | 0,26132 € | 1.567,92 € |
| 9.000 | 0,25072 € | 2.256,48 € |
| 15.000 | 0,24384 € | 3.657,60 € |
| Unit Price without VAT: | 0,28213 € |
|---|---|
| Unit Price with VAT: | 0,33573 € |






