Similar
Similar
Similar
Similar
Similar
Similar

TV15C121J-G | |
|---|---|
DigiKey Part Number | TV15C121J-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV15C121J-G |
Description | TVS DIODE 120VWM 193VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 7.77A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | TV15C121J-G Models |
Category | Current - Peak Pulse (10/1000µs) 7.77A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 120V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 133V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 193V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMDJ120A | Littelfuse Inc. | 4.296 | 5.0SMDJ120ACT-ND | 2,41000 € | Similar |
| 5.0SMDJ120A-T7 | Littelfuse Inc. | 1.000 | 18-5.0SMDJ120A-T7CT-ND | 2,41000 € | Similar |
| CD214C-T120ALF | Bourns Inc. | 0 | CD214C-T120ALF-ND | 0,00000 € | Similar |
| CD214L-T120ALF | Bourns Inc. | 0 | CD214L-T120ALF-ND | 0,00000 € | Similar |
| SMDJ120A | Littelfuse Inc. | 0 | SMDJ120ACT-ND | 1,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29802 € | 894,06 € |
| Unit Price without VAT: | 0,29802 € |
|---|---|
| Unit Price with VAT: | 0,35464 € |



