
TV06B8V5J-HF | |
|---|---|
DigiKey Part Number | TV06B8V5J-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV06B8V5J-HF |
Description | TVS DIODE 8.55VWM 14.4V DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 41.67A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | TV06B8V5J-HF Models |
Category | Current - Peak Pulse (10/1000µs) 41.67A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 8.55V | Supplier Device Package |
Voltage - Breakdown (Min) 9.44V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 14.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB10AHE3_A/H | Vishay General Semiconductor - Diodes Division | 0 | P6SMB10AHE3_A/H-ND | 0,11681 € | Similar |
| P6SMB10AHE3_A/I | Vishay General Semiconductor - Diodes Division | 0 | P6SMB10AHE3_A/I-ND | 0,13168 € | Similar |
| SM6T10A | STMicroelectronics | 22.077 | 497-14166-1-ND | 0,56000 € | Similar |
| SM6T10AY | STMicroelectronics | 4.779 | 497-11803-1-ND | 0,99000 € | Similar |
| SMBJ8.5A | Bourns Inc. | 11.305 | 118-SMBJ8.5ACT-ND | 0,49000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13312 € | 399,36 € |
| 6.000 | 0,12192 € | 731,52 € |
| Unit Price without VAT: | 0,13312 € |
|---|---|
| Unit Price with VAT: | 0,15841 € |







