
SMBJ8.5A | |
|---|---|
DigiKey Part Number | SMBJ8.5ALFTR-ND - Tape & Reel (TR) SMBJ8.5ALFCT-ND - Cut Tape (CT) SMBJ8.5ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ8.5A |
Description | TVS DIODE 8.5VWM 14.4V DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 41.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ8.5A Models |
Category | Voltage - Clamping (Max) @ Ipp 14.4V |
Mfr | Current - Peak Pulse (10/1000µs) 41.7A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8.5V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 9.44V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ8.5A-E3/52 | Vishay General Semiconductor - Diodes Division | 1.125 | SMBJ8.5A-E3/52GICT-ND | 0,48000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26300 € | 2,63 € |
| 100 | 0,16650 € | 16,65 € |
| 500 | 0,12464 € | 62,32 € |
| 1.000 | 0,11111 € | 111,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07823 € | 234,69 € |
| 6.000 | 0,07100 € | 426,00 € |
| 9.000 | 0,06730 € | 605,70 € |
| 15.000 | 0,06316 € | 947,40 € |
| 21.000 | 0,06070 € | 1.274,70 € |
| 30.000 | 0,05854 € | 1.756,20 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |



