Direct
Direct
Direct
Similar
Similar
Similar

TV06B640JB-G | |
|---|---|
DigiKey Part Number | TV06B640JB-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV06B640JB-G |
Description | TVS DIODE 64VWM 103VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 5.83A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | TV06B640JB-G Models |
Category | Current - Peak Pulse (10/1000µs) 5.83A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 64V | Supplier Device Package |
Voltage - Breakdown (Min) 71.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 103V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATV06B640JB-HF | Comchip Technology | 0 | ATV06B640JB-HF-ND | 0,17262 € | Direct |
| TV06B640JB-HF | Comchip Technology | 0 | TV06B640JB-HF-ND | 0,15559 € | Direct |
| SMBJ64CA | Littelfuse Inc. | 52.197 | SMBJ64CALFCT-ND | 0,49000 € | Direct |
| SMBJ64CA | Taiwan Semiconductor Corporation | 0 | SMBJ64CAFSTR-ND | 0,11867 € | Direct |
| SMBJ64CA | Bourns Inc. | 2.480 | SMBJ64CABCT-ND | 0,51000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15559 € | 466,77 € |
| 6.000 | 0,14717 € | 883,02 € |
| Unit Price without VAT: | 0,15559 € |
|---|---|
| Unit Price with VAT: | 0,18515 € |








