


SMBJ64CA | |
|---|---|
DigiKey Part Number | SMBJ64CABTR-ND - Tape & Reel (TR) SMBJ64CABCT-ND - Cut Tape (CT) SMBJ64CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ64CA |
Description | TVS DIODE 64VWM 103VC DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 5.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ64CA Models |
Category | Current - Peak Pulse (10/1000µs) 5.9A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 64V | Supplier Device Package |
Voltage - Breakdown (Min) 71.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 103V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ64CA | Littelfuse Inc. | 52.600 | SMBJ64CALFCT-ND | 0,48000 € | Direct |
| SMBJ64CA | Eaton - Electronics Division | 5.990 | 283-SMBJ64CACT-ND | 0,38000 € | Direct |
| 1KSMB75CA | Littelfuse Inc. | 3.251 | 1KSMB75CACT-ND | 0,98000 € | Similar |
| P6SMB75CA | Littelfuse Inc. | 3.114 | P6SMB75CALFCT-ND | 0,52000 € | Similar |
| SMBJ64CA-13-F | Diodes Incorporated | 10.935 | SMBJ64CA-FDICT-ND | 0,47000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31300 € | 3,13 € |
| 100 | 0,19920 € | 19,92 € |
| 500 | 0,15000 € | 75,00 € |
| 1.000 | 0,13411 € | 134,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11390 € | 341,70 € |
| 6.000 | 0,10372 € | 622,32 € |
| 9.000 | 0,09852 € | 886,68 € |
| 15.000 | 0,09269 € | 1.390,35 € |
| 21.000 | 0,08923 € | 1.873,83 € |
| 30.000 | 0,08587 € | 2.576,10 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |


