Direct

SMBJ64CA/TR7 | |
|---|---|
DigiKey Part Number | 13-SMBJ64CA/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ64CA/TR7 |
Description | TVS DIODE 64VWM 103VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 5.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5.9A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 64V | Supplier Device Package |
Voltage - Breakdown (Min) 71.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 103V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ64CA/TR13 | YAGEO | 2.850 | 13-SMBJ64CA/TR13CT-ND | 0,13000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,09066 € | 45,33 € |
| 1.000 | 0,08051 € | 80,51 € |
| 1.500 | 0,07533 € | 112,99 € |
| 2.500 | 0,06950 € | 173,75 € |
| 3.500 | 0,06603 € | 231,11 € |
| 5.000 | 0,06267 € | 313,35 € |
| 12.500 | 0,05527 € | 690,88 € |
| 25.000 | 0,05070 € | 1.267,50 € |
| 50.000 | 0,04685 € | 2.342,50 € |
| Unit Price without VAT: | 0,09066 € |
|---|---|
| Unit Price with VAT: | 0,10789 € |


