TV04A5V0JB-HF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: 0,91346 €
Datasheet

Direct


KYOCERA AVX
In Stock: 9.876
Unit Price: 5,44000 €
Datasheet

Direct


Bourns Inc.
In Stock: 14.057
Unit Price: 3,51000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 4,24000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.466
Unit Price: 8,49000 €
Datasheet

Similar


STMicroelectronics
In Stock: 6.665
Unit Price: 3,51000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 86.899
Unit Price: 4,52000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 9.350
Unit Price: 1,94000 €
Datasheet

Similar


STMicroelectronics
In Stock: 11.675
Unit Price: 2,86000 €
Datasheet
9.2V Clamp 43.48A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9.2V Clamp 43.48A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
DO-214AC, SMA

TV04A5V0JB-HF

DigiKey Part Number
TV04A5V0JB-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV04A5V0JB-HF
Description
TVS DIODE 5VWM 9.2VC DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9.2V Clamp 43.48A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
TV04A5V0JB-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.46V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
43.48A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,09437 €471,85 €
10.0000,08632 €863,20 €
15.0000,08222 €1.233,30 €
25.0000,07761 €1.940,25 €
35.0000,07488 €2.620,80 €
50.0000,07223 €3.611,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09437 €
Unit Price with VAT:0,11230 €