
SM4T6V7CAY | |
|---|---|
DigiKey Part Number | 497-10932-2-ND - Tape & Reel (TR) 497-10932-1-ND - Cut Tape (CT) 497-10932-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM4T6V7CAY |
Description | TVS DIODE 5VWM 13.4VC DO214AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 13.4V Clamp 174A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SM4T6V7CAY Models |
Category | Current - Peak Pulse (10/1000µs) 174A (8/20µs) |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 6.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 13.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ5.0CA | Bourns Inc. | 6.869 | SMAJ5.0CABCT-ND | 0,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,86100 € | 8,61 € |
| 100 | 0,57250 € | 57,25 € |
| 500 | 0,44872 € | 224,36 € |
| 1.000 | 0,40886 € | 408,86 € |
| 2.000 | 0,37535 € | 750,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,33908 € | 1.695,40 € |
| 10.000 | 0,31668 € | 3.166,80 € |
| 15.000 | 0,30527 € | 4.579,05 € |
| 25.000 | 0,29566 € | 7.391,50 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |


