
SMA6J5.0CA-TR | |
|---|---|
DigiKey Part Number | 497-5939-2-ND - Tape & Reel (TR) 497-5939-1-ND - Cut Tape (CT) 497-5939-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J5.0CA-TR |
Description | TVS DIODE 5VWM 13.4VC DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 13.4V Clamp 298A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMA6J5.0CA-TR Models |
Category | Current - Peak Pulse (10/1000µs) 298A (8/20µs) |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 5V | Supplier Device Package |
Voltage - Breakdown (Min) 6.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 13.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,55600 € | 5,56 € |
| 100 | 0,36210 € | 36,21 € |
| 500 | 0,27868 € | 139,34 € |
| 1.000 | 0,25179 € | 251,79 € |
| 2.000 | 0,22915 € | 458,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,20463 € | 1.023,15 € |
| 10.000 | 0,18948 € | 1.894,80 € |
| 15.000 | 0,18176 € | 2.726,40 € |
| 25.000 | 0,17310 € | 4.327,50 € |
| 35.000 | 0,16796 € | 5.878,60 € |
| 50.000 | 0,16320 € | 8.160,00 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

