Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar



TV04A260JB-G | |
|---|---|
DigiKey Part Number | TV04A260JB-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV04A260JB-G |
Description | TVS DIODE 26VWM 42.1VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | TV04A260JB-G Models |
Category | Current - Peak Pulse (10/1000µs) 9.5A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 42.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATV04A260JB-HF | Comchip Technology | 2 | 641-1563-1-ND | 0,48000 € | Direct |
| SMAJ26CA-13-F | Diodes Incorporated | 26.876 | SMAJ26CA-FDICT-ND | 0,42000 € | Direct |
| SMAJ26CA-E3/61 | Vishay General Semiconductor - Diodes Division | 9.186 | SMAJ26CA-E3/61GICT-ND | 0,48000 € | Direct |
| SMAJ26CA-M3/5A | Vishay General Semiconductor - Diodes Division | 0 | SMAJ26CA-M3/5A-ND | 0,10248 € | Direct |
| SMAJ26CA-M3/61 | Vishay General Semiconductor - Diodes Division | 0 | SMAJ26CA-M3/61-ND | 0,10018 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08030 € | 401,50 € |
| 10.000 | 0,07326 € | 732,60 € |
| 15.000 | 0,07150 € | 1.072,50 € |
| Unit Price without VAT: | 0,08030 € |
|---|---|
| Unit Price with VAT: | 0,09556 € |









