MMSZ5258B-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 9.235
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 0,18000 €
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 2.536
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 6.000
Unit Price: 0,20000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 0,25000 €
Datasheet
Zener Diode 36 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5258B-HF

DigiKey Part Number
641-MMSZ5258B-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5258B-HF
Description
DIODE ZENER 36V 500MW SOD123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 500 mW ±5% Surface Mount SOD-123
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 27 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
70 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5258BGood-Ark Semiconductor9.2354786-MMSZ5258BCT-ND0,11000 €Parametric Equivalent
MMSZ5258B-AU_R1_000A1Panjit International Inc.03757-MMSZ5258B-AU_R1_000A1CT-ND0,18000 €Parametric Equivalent
MMSZ5258B_R1_00001Panjit International Inc.2.5363757-MMSZ5258B_R1_00001CT-ND0,09000 €Parametric Equivalent
MMSZ5258BH RHGTaiwan Semiconductor Corporation6.0001801-MMSZ5258BHRHGCT-ND0,20000 €Parametric Equivalent
MMSZ5258ET1Gonsemi0488-MMSZ5258ET1G-ND0,00000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04074 €122,22 €
6.0000,03649 €218,94 €
9.0000,03432 €308,88 €
15.0000,03188 €478,20 €
21.0000,03044 €639,24 €
30.0000,02903 €870,90 €
Manufacturers Standard Package
Unit Price without VAT:0,04074 €
Unit Price with VAT:0,04848 €