
MMBT5401-HF | |
|---|---|
DigiKey Part Number | 641-MMBT5401-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBT5401-HF |
Description | TRANS PNP 160V 0.6A SOT-23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 160 V 600 mA 300MHz 300 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 5V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 160 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03295 € | 98,85 € |
| 6.000 | 0,02941 € | 176,46 € |
| 9.000 | 0,02760 € | 248,40 € |
| 15.000 | 0,02557 € | 383,55 € |
| 21.000 | 0,02437 € | 511,77 € |
| 30.000 | 0,02319 € | 695,70 € |
| Unit Price without VAT: | 0,03295 € |
|---|---|
| Unit Price with VAT: | 0,03921 € |

