
MMBT4403-HF | |
|---|---|
DigiKey Part Number | 641-MMBT4403-HFTR-ND - Tape & Reel (TR) 641-MMBT4403-HFCT-ND - Cut Tape (CT) 641-MMBT4403-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT4403-HF |
Description | TRANS PNP 40V 0.6A SOT-23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 600 mA 200MHz 300 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBT4403-HF Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 200MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 750mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12600 € | 1,26 € |
| 100 | 0,07780 € | 7,78 € |
| 500 | 0,05692 € | 28,46 € |
| 1.000 | 0,05016 € | 50,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04154 € | 124,62 € |
| 6.000 | 0,03718 € | 223,08 € |
| 9.000 | 0,03496 € | 314,64 € |
| 15.000 | 0,03246 € | 486,90 € |
| 21.000 | 0,03097 € | 650,37 € |
| 30.000 | 0,02953 € | 885,90 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

