Similar
Similar
Similar
Similar
Parametric Equivalent

CZRW5241B-G | |
|---|---|
DigiKey Part Number | CZRW5241B-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRW5241B-G |
Description | DIODE ZENER 11V 350MW SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 350 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | CZRW5241B-G Models |
Category | Current - Reverse Leakage @ Vr 2 µA @ 8.4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 22 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C11-13-F | Diodes Incorporated | 0 | BZT52C11-13-F-ND | 0,02676 € | Similar |
| BZT52C11-7-F | Diodes Incorporated | 621.901 | BZT52C11-FDICT-ND | 0,18000 € | Similar |
| BZT52C11Q-7-F | Diodes Incorporated | 471 | 31-BZT52C11Q-7-FCT-ND | 0,22000 € | Similar |
| DDZ11C-7 | Diodes Incorporated | 0 | DDZ11C-7-ND | 0,02550 € | Similar |
| DDZ9698-7 | Diodes Incorporated | 0 | 31-DDZ9698-7CT-ND | 0,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04519 € | 135,57 € |
| 6.000 | 0,04055 € | 243,30 € |
| 9.000 | 0,03818 € | 343,62 € |
| 15.000 | 0,03551 € | 532,65 € |
| 21.000 | 0,03393 € | 712,53 € |
| 30.000 | 0,03240 € | 972,00 € |
| Unit Price without VAT: | 0,04519 € |
|---|---|
| Unit Price with VAT: | 0,05378 € |


