Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

CZRT55C18-G | |
|---|---|
DigiKey Part Number | CZRT55C18-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRT55C18-G |
Description | DIODE ZENER 18V 350MW SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 350 mW ±6% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 12.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOT-23-3 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 45 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B18-7-F | Diodes Incorporated | 0 | BZX84B18-FDICT-ND | 0,22000 € | Similar |
| BZX84B18Q-7-F | Diodes Incorporated | 0 | 31-BZX84B18Q-7-FTR-ND | 0,05272 € | Similar |
| BZX84C18-7-F | Diodes Incorporated | 298 | BZX84C18-FDICT-ND | 0,16000 € | Similar |
| DDZX18C-13 | Diodes Incorporated | 0 | DDZX18C-13DI-ND | 0,03087 € | Similar |
| MMBZ5248B-7 | Diodes Incorporated | 0 | MMBZ5248BDICT-ND | 0,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05497 € | 164,91 € |
| 6.000 | 0,04949 € | 296,94 € |
| 9.000 | 0,04669 € | 420,21 € |
| 15.000 | 0,04354 € | 653,10 € |
| 21.000 | 0,04168 € | 875,28 € |
| 30.000 | 0,04057 € | 1.217,10 € |
| Unit Price without VAT: | 0,05497 € |
|---|---|
| Unit Price with VAT: | 0,06541 € |



