
DDZX18C-13 | |
|---|---|
DigiKey Part Number | DDZX18C-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDZX18C-13 |
Description | DIODE ZENER 18V 300MW SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 300 mW ±3% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 14 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±3% | Supplier Device Package SOT-23-3 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 23 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDZX18C-7 | Diodes Incorporated | 2.778 | 31-DDZX18C-7CT-ND | 0,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02994 € | 299,40 € |
| 20.000 | 0,02711 € | 542,20 € |
| 30.000 | 0,02566 € | 769,80 € |
| 50.000 | 0,02403 € | 1.201,50 € |
| 70.000 | 0,02307 € | 1.614,90 € |
| 100.000 | 0,02213 € | 2.213,00 € |
| 250.000 | 0,02008 € | 5.020,00 € |
| Unit Price without VAT: | 0,02994 € |
|---|---|
| Unit Price with VAT: | 0,03563 € |


