
MMBZ5248B-7-F | |
|---|---|
DigiKey Part Number | MMBZ5248B-FDITR-ND - Tape & Reel (TR) MMBZ5248B-FDICT-ND - Cut Tape (CT) MMBZ5248B-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5248B-7-F |
Description | DIODE ZENER 18V 350MW SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 350 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ5248B-7-F Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 14 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 21 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C18 TR PBFREE | Central Semiconductor Corp | 7.669 | 1514-BZX84C18TRPBFREECT-ND | 0,58000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09400 € | 0,94 € |
| 100 | 0,05800 € | 5,80 € |
| 500 | 0,04210 € | 21,05 € |
| 1.000 | 0,03695 € | 36,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03036 € | 91,08 € |
| 6.000 | 0,02703 € | 162,18 € |
| 9.000 | 0,02533 € | 227,97 € |
| 15.000 | 0,02341 € | 351,15 € |
| 21.000 | 0,02228 € | 467,88 € |
| 30.000 | 0,02118 € | 635,40 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |


