Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX84C30CC-HF | |
|---|---|
DigiKey Part Number | 641-BZX84C30CC-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C30CC-HF |
Description | DIODE ZENER 30V 350MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 350 mW ±6.67% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 21 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 A |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6.67% | Supplier Device Package SOT-23-3 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 80 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B30 | Good-Ark Semiconductor | 3.295 | 4786-BZX84B30CT-ND | 0,12000 € | Parametric Equivalent |
| BZX84C30 BK PBFREE | Central Semiconductor Corp | 0 | 1514-BZX84C30BKPBFREE-ND | 0,07380 € | Parametric Equivalent |
| BZX84C30 TR PBFREE | Central Semiconductor Corp | 0 | 1514-BZX84C30TRPBFREETR-ND | 0,07258 € | Parametric Equivalent |
| CMPZ4713 TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMPZ4713TRPBFREETR-ND | 0,10453 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04142 € | 124,26 € |
| 6.000 | 0,03710 € | 222,60 € |
| 9.000 | 0,03490 € | 314,10 € |
| 15.000 | 0,03242 € | 486,30 € |
| 21.000 | 0,03095 € | 649,95 € |
| 30.000 | 0,02953 € | 885,90 € |
| Unit Price without VAT: | 0,04142 € |
|---|---|
| Unit Price with VAT: | 0,04929 € |



