
CMPZ4713 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPZ4713TRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMPZ4713 TR PBFREE |
Description | 30V 350MW SMD DIODE-ZENER SINGLE |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 350 mW ±5% Surface Mount SOT-23 |
Category | Impedance (Max) (Zzt) 78 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 nA @ 22.8 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 100 mA |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 350 mW | Supplier Device Package SOT-23 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B30 | Good-Ark Semiconductor | 3.285 | 4786-BZX84B30CT-ND | 0,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,10453 € | 940,77 € |
| Unit Price without VAT: | 0,10453 € |
|---|---|
| Unit Price with VAT: | 0,12439 € |


