Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent

BZX84C30 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-BZX84C30TRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C30 TR PBFREE |
Description | 30V 350MW SMD DIODE-ZENER SINGLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 350 mW ±6.67% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 21 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6.67% | Package / Case |
Power - Max 350 mW | Supplier Device Package SOT-23 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C30 BK PBFREE | Central Semiconductor Corp | 0 | 1514-BZX84C30BKPBFREE-ND | 0,07322 € | Parametric Equivalent |
| CMPZ4713 TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMPZ4713TRPBFREETR-ND | 0,10370 € | Parametric Equivalent |
| MMBZ5256B-7-F | Diodes Incorporated | 3.960 | MMBZ5256B-FDICT-ND | 0,17000 € | Similar |
| BZX84B30 | Good-Ark Semiconductor | 3.295 | 4786-BZX84B30CT-ND | 0,12000 € | Parametric Equivalent |
| BZX84C30CC-HF | Comchip Technology | 0 | 641-BZX84C30CC-HFTR-ND | 0,04109 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,07201 € | 864,12 € |
| Unit Price without VAT: | 0,07201 € |
|---|---|
| Unit Price with VAT: | 0,08569 € |





