Parametric Equivalent
Parametric Equivalent

BZT52C68-HF | |
|---|---|
DigiKey Part Number | 641-BZT52C68-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C68-HF |
Description | DIODE ZENER 68V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 240 Ohms | |
Current - Reverse Leakage @ Vr | 45 nA @ 47.6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04055 € | 121,65 € |
| 6.000 | 0,03631 € | 217,86 € |
| 9.000 | 0,03415 € | 307,35 € |
| 15.000 | 0,03171 € | 475,65 € |
| 21.000 | 0,03027 € | 635,67 € |
| 30.000 | 0,02887 € | 866,10 € |
| 75.000 | 0,02579 € | 1.934,25 € |
| 150.000 | 0,02388 € | 3.582,00 € |
| 300.000 | 0,02228 € | 6.684,00 € |
| Unit Price without VAT: | 0,04055 € |
|---|---|
| Unit Price with VAT: | 0,04825 € |



