Direct
Similar
Similar
Similar

BC858AW-G | |
|---|---|
DigiKey Part Number | BC858AW-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC858AW-G |
Description | TRANS PNP 30V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 100 mA 100MHz 150 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 125 @ 2.2mA, 5V | |
Power - Max | 150 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03880 € | 116,40 € |
| 6.000 | 0,03472 € | 208,32 € |
| 9.000 | 0,03264 € | 293,76 € |
| 15.000 | 0,03029 € | 454,35 € |
| 21.000 | 0,02890 € | 606,90 € |
| 30.000 | 0,02755 € | 826,50 € |
| 75.000 | 0,02459 € | 1.844,25 € |
| 150.000 | 0,02275 € | 3.412,50 € |
| 300.000 | 0,02121 € | 6.363,00 € |
| Unit Price without VAT: | 0,03880 € |
|---|---|
| Unit Price with VAT: | 0,04617 € |




