Parametric Equivalent

BC856AW-HF | |
|---|---|
DigiKey Part Number | 641-BC856AW-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC856AW-HF |
Description | TRANS PNP 65V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 65 V 100 mA 100MHz 150 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 125 @ 2mA, 5V |
Mfr | Power - Max 150 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 65 V | Supplier Device Package SOT-323 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC856AW-TP | MCC (Micro Commercial Components) | 0 | 353-BC856AW-TP-ND | 0,03120 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04273 € | 128,19 € |
| 6.000 | 0,03830 € | 229,80 € |
| 9.000 | 0,03604 € | 324,36 € |
| 15.000 | 0,03350 € | 502,50 € |
| 21.000 | 0,03200 € | 672,00 € |
| 30.000 | 0,03053 € | 915,90 € |
| 75.000 | 0,02732 € | 2.049,00 € |
| 150.000 | 0,02533 € | 3.799,50 € |
| 300.000 | 0,02389 € | 7.167,00 € |
| Unit Price without VAT: | 0,04273 € |
|---|---|
| Unit Price with VAT: | 0,05085 € |


