Direct
Similar
Similar

ATV15C200J-HF | |
|---|---|
DigiKey Part Number | ATV15C200J-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATV15C200J-HF |
Description | TVS DIODE 20VWM 32.4VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 46.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | ATV15C200J-HF Models |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 20V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 22.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 32.4V | Base Product Number |
Current - Peak Pulse (10/1000µs) 46.3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ20AHE3/57T | Vishay General Semiconductor - Diodes Division | 0 | SMCJ20AHE3/57T-ND | 0,00000 € | Direct |
| SMCJ20A/TR13 | YAGEO | 2.990 | 13-SMCJ20A/TR13CT-ND | 0,27000 € | Similar |
| SMCJ20A/TR7 | YAGEO | 0 | 13-SMCJ20A/TR7TR-ND | 0,11684 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30596 € | 917,88 € |
| 6.000 | 0,28383 € | 1.702,98 € |
| 9.000 | 0,27256 € | 2.453,04 € |
| 15.000 | 0,26878 € | 4.031,70 € |
| Unit Price without VAT: | 0,30596 € |
|---|---|
| Unit Price with VAT: | 0,36409 € |



