Parametric Equivalent

ASS8550-H-HF | |
|---|---|
DigiKey Part Number | 641-ASS8550-H-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASS8550-H-HF |
Description | TRANS PNP 25V 1.5A SOT-23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 25 V 1.5 A 100MHz 300 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 100mA, 1V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1.5 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 25 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 80mA, 800mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASS8550-L-HF | Comchip Technology | 0 | 641-ASS8550-L-HFTR-ND | 0,05310 € | Parametric Equivalent |
| SS8550 | Shenzhen Slkormicro Semicon Co., Ltd. | 5.769 | 5399-SS8550CT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05310 € | 159,30 € |
| 6.000 | 0,04778 € | 286,68 € |
| 9.000 | 0,04506 € | 405,54 € |
| 15.000 | 0,04200 € | 630,00 € |
| 21.000 | 0,04019 € | 843,99 € |
| 30.000 | 0,03843 € | 1.152,90 € |
| 75.000 | 0,03457 € | 2.592,75 € |
| 150.000 | 0,03218 € | 4.827,00 € |
| Unit Price without VAT: | 0,05310 € |
|---|---|
| Unit Price with VAT: | 0,06319 € |



