AMMST2907A-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 467
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 8.147
Unit Price: 0,23000 €
Datasheet
Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMMST2907A-HF

DigiKey Part Number
641-AMMST2907A-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AMMST2907A-HF
Description
TRANS PNP 60V 0.6A SOT-323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 200 mW Surface Mount SOT-323
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Mfr
Power - Max
200 mW
Packaging
Tape & Reel (TR)
Frequency - Transition
200MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Grade
Automotive
Current - Collector (Ic) (Max)
600 mA
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
60 V
Mounting Type
Surface Mount
Vce Saturation (Max) @ Ib, Ic
1.6V @ 50mA, 500mA
Package / Case
SC-70, SOT-323
Current - Collector Cutoff (Max)
50nA
Supplier Device Package
SOT-323
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBT2907AW_R1_00001Panjit International Inc.4673757-MMBT2907AW_R1_00001CT-ND0,14000 €Parametric Equivalent
MMST2907AQ-7Diodes Incorporated8.14731-MMST2907AQ-7CT-ND0,23000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03279 €98,37 €
6.0000,02927 €175,62 €
9.0000,02747 €247,23 €
15.0000,02544 €381,60 €
21.0000,02424 €509,04 €
30.0000,02308 €692,40 €
Manufacturers Standard Package
Unit Price without VAT:0,03279 €
Unit Price with VAT:0,03902 €