
AMMBT2222A-HF | |
|---|---|
DigiKey Part Number | 641-AMMBT2222A-HFTR-ND - Tape & Reel (TR) 641-AMMBT2222A-HFCT-ND - Cut Tape (CT) 641-AMMBT2222A-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMMBT2222A-HF |
Description | TRANS NPN 40V 0.6A SOT-23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 300 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 600 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Collector Cutoff (Max) 10nA | Supplier Device Package SOT-23-3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT2222A | UMW | 3.513 | 4518-MMBT2222ACT-ND | 0,08000 € | Parametric Equivalent |
| MMBT2222A | Good-Ark Semiconductor | 15.467 | 4786-MMBT2222ACT-ND | 0,11000 € | Parametric Equivalent |
| MMBT2222AQ-7-F | Diodes Incorporated | 15.102 | 31-MMBT2222AQ-7-FCT-ND | 0,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14200 € | 1,42 € |
| 100 | 0,08850 € | 8,85 € |
| 500 | 0,06496 € | 32,48 € |
| 1.000 | 0,05735 € | 57,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03808 € | 114,24 € |
| 6.000 | 0,03404 € | 204,24 € |
| 9.000 | 0,03197 € | 287,73 € |
| 15.000 | 0,02965 € | 444,75 € |
| 21.000 | 0,02828 € | 593,88 € |
| 30.000 | 0,02694 € | 808,20 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

