
MMBT2222A | |
|---|---|
DigiKey Part Number | 4786-MMBT2222ATR-ND - Tape & Reel (TR) 4786-MMBT2222ACT-ND - Cut Tape (CT) 4786-MMBT2222ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT2222A |
Description | TRANS NPN 40V 0.6A SOT-23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 300 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 10nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 300 mW |
Part Status Active | Frequency - Transition 300MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 600 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA | Supplier Device Package SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06900 € | 0,69 € |
| 100 | 0,04220 € | 4,22 € |
| 500 | 0,03052 € | 15,26 € |
| 1.000 | 0,02669 € | 26,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02181 € | 65,43 € |
| 6.000 | 0,01934 € | 116,04 € |
| 9.000 | 0,01808 € | 162,72 € |
| 15.000 | 0,01666 € | 249,90 € |
| 21.000 | 0,01582 € | 332,22 € |
| 30.000 | 0,01500 € | 450,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |









