New at DigiKey
SOT 23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 23
SOT-323

MMBT2222A

DigiKey Part Number
5399-MMBT2222ATR-ND - Tape & Reel (TR)
5399-MMBT2222ACT-ND - Cut Tape (CT)
5399-MMBT2222ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBT2222A
Description
40V 225MW 600MA NPN SOT-23
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 225 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA
Current - Collector Cutoff (Max)
10nA
DC Current Gain (hFE) (Min) @ Ic, Vce
35 @ 10mA, 10V
Power - Max
225 mW
Frequency - Transition
300MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24.161
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04800 €0,48 €
1000,02880 €2,88 €
5000,02066 €10,33 €
1.0000,01800 €18,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,01458 €43,74 €
6.0000,01285 €77,10 €
9.0000,01197 €107,73 €
15.0000,01097 €164,55 €
21.0000,01038 €217,98 €
30.0000,00981 €294,30 €
75.0000,00854 €640,50 €
150.0000,00776 €1.164,00 €
300.0000,00710 €2.130,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €