
ABC858CW-HF | |
|---|---|
DigiKey Part Number | 641-ABC858CW-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABC858CW-HF |
Description | TRANS PNP 30V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 100 mA 250MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06815 € | 204,45 € |
| 6.000 | 0,06157 € | 369,42 € |
| 9.000 | 0,05821 € | 523,89 € |
| 15.000 | 0,05444 € | 816,60 € |
| 21.000 | 0,05220 € | 1.096,20 € |
| 30.000 | 0,05003 € | 1.500,90 € |
| 75.000 | 0,04526 € | 3.394,50 € |
| 150.000 | 0,04305 € | 6.457,50 € |
| Unit Price without VAT: | 0,06815 € |
|---|---|
| Unit Price with VAT: | 0,08110 € |

